UHV-11A | TDK

Ceramic capacitor, 1 nF, 50 kV (DC), ±10 %, Z5T, UHV-11A

Order No.: 77D0648
EAN: 4099879811516
MPN:
UHV-11A
60739ZT102K4HDA
Series: UHV
UHV-11A TDK Ceramic Capacitors Image 1
UHV-11A TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2624 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,747.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
58.2624 €
Ultra high voltage ceramic capacitor UHV-11A
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 50 kV
Tolerance ±10 %
Dielectric material Z5T
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 48 mm
Length 48 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Tray with 30 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes