TSF-40C | TDK

Ceramic capacitor, 1.08 nF, 20 kV (AC), ±10 %, Z5T, TSF-40C

Order No.: 77D0646
EAN: 4099879811509
MPN:
TSF-40C
60734ZT112J4DA
Series: TSF
TSF-40C TDK Ceramic Capacitors Image 1
TSF-40C TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1046 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,083.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
36.1046 €
Ultra high voltage ceramic capacitor TSF-40C
Technical specifications
Filter Property Value
Capacity 1.08 nF
Rated voltage (AC) 20 kV
Tolerance ±10 %
Dielectric material Z5T
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 40 mm
Length 40 mm
Logistics
Property Value
Original Packaging Reel with 30 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes