MD-1A | TDK

Ceramic capacitor, 50 pF, 7.2 kV (AC), ±5 %, C0H, MD-1A

Order No.: 77D0554
EAN: 4099879811493
MPN:
MD-1A
60729CH500J3KAA
Series: MD
MD-1A TDK Ceramic Capacitors Image 1
MD-1A TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
30.94 €
Ultra high voltage ceramic capacitor MD-1A
Technical specifications
Filter Property Value
Capacity 50 pF
Rated voltage (AC) 7.2 kV
Tolerance ±5 %
Dielectric material C0H
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 38 mm
Length 29 mm
Logistics
Property Value
Original Packaging Reel with 30 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes