FHV-9AN | TDK

Ceramic capacitor, 2.6 nF, 40 kV (DC), ±10 %, Y5S, FHV-9AN

Order No.: 77D0513
EAN: 4099879811486
MPN:
FHV-9AN
60750YS262K4GDA
Series: FHV
FHV-9AN TDK Ceramic Capacitors Image 1
FHV-9AN TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.6991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,353.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
67.6991 €
Ultra High Voltage Ceramic Capacitor FHV-9AN
Technical specifications
Filter Property Value
Capacity 2.6 nF
Rated voltage (DC) 40 kV
Tolerance ±10 %
Dielectric material Y5S
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 60 mm
Length 60 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes