FHV-6AN | TDK
Ceramic capacitor, 3.5 nF, 30 kV (DC), ±10 %, Y5S, FHV-6AN
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.8685 € *
Standard delivery time from the manufacturer is: On Request
Ultra High Voltage Ceramic Capacitor FHV-6AN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3.5 nF | |
| Rated voltage (DC) | 30 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Y5S | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 60 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |