FHV-12AN | TDK

Ceramic capacitor, 2.1 nF, 50 kV (DC), ±10 %, Y5S, FHV-12AN

Order No.: 77D0504
EAN: 4099879811424
MPN:
FHV-12AN
60750YS212K4HDA
Series: FHV
FHV-12AN TDK Ceramic Capacitors Image 1
FHV-12AN TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.7237 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,314.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
65.7237 €
Ultra High Voltage Ceramic Capacitor FHV-12AN
Technical specifications
Filter Property Value
Capacity 2.1 nF
Rated voltage (DC) 50 kV
Tolerance ±10 %
Dielectric material Y5S
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 60 mm
Length 60 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes