FG26X7R2J472KNT00 | TDK

Ceramic capacitor, 4.7 nF, 630 V (DC), ±10 %, radial, pitch 5 mm, X7R, FG26X7R2J472KNT00

Order No.: 76D5665
EAN: 4099879811288
MPN:
FG26X7R2J472KNT00
Series: FG26
FG26X7R2J472KNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0702 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 630 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes