FG26X7R2A105KNT00 | TDK

Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, radial, pitch 5 mm, X7R, FG26X7R2A105KNT00

Order No.: 76D5629
EAN: 4099879811110
MPN:
FG26X7R2A105KNT00
Series: FG26
FG26X7R2A105KNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3332 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes