FG26C0G2J392JNT00 | TDK

Ceramic capacitor, 3.9 nF, 630 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG26C0G2J392JNT00

Order No.: 76D5577
EAN: 4099879810861
MPN:
FG26C0G2J392JNT00
Series: FG26
FG26C0G2J392JNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1095 €
Technical specifications
Filter Property Value
Capacity 3.9 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes