FG24X7R1H105KRT00 | TDK

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, FG24X7R1H105KRT00

Order No.: 76D5469
EAN: 4099879810175
MPN:
FG24X7R1H105KRT00
Series: FG24
FG24X7R1H105KRT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1845 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes