FG24C0G2W472JNT06 | TDK

Ceramic capacitor, 4.7 nF, 450 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG24C0G2W472JNT06

Order No.: 76D5440
EAN: 4099879810045
MPN:
FG24C0G2W472JNT06
Series: FG24
FG24C0G2W472JNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1142 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes