FG24C0G2W182JNT00 | TDK

Ceramic capacitor, 1.8 nF, 450 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG24C0G2W182JNT00

Order No.: 76D5419
EAN: 4099879809872
MPN:
FG24C0G2W182JNT00
Series: FG24
FG24C0G2W182JNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
72.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0726 €
Technical specifications
Filter Property Value
Capacity 1.8 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes