FG24C0G2A562JNT06 | TDK

Ceramic capacitor, 5.6 nF, 100 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG24C0G2A562JNT06

Order No.: 76D5384
EAN: 4099879809568
MPN:
FG24C0G2A562JNT06
Series: FG24
FG24C0G2A562JNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0678 €
Technical specifications
Filter Property Value
Capacity 5.6 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes