FG24C0G1H333JNT00 | TDK

Ceramic capacitor, 33 nF, 50 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG24C0G1H333JNT00

Order No.: 76D5375
EAN: 4099879809476
MPN:
FG24C0G1H333JNT00
Series: FG24
FG24C0G1H333JNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1999 €
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes