FG22X7R2E474KNT06 | TDK

Ceramic capacitor, 470 nF, 250 V (DC), ±10 %, radial, pitch 5 mm, X7R, FG22X7R2E474KNT06

Order No.: 76D5364
EAN: 4099879809384
MPN:
FG22X7R2E474KNT06
Series: FG22
FG22X7R2E474KNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3689 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes