FG20X7R1H106KRT00 | TDK

Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, FG20X7R1H106KRT00

Order No.: 76D5299
EAN: 4099879809094
MPN:
FG20X7R1H106KRT00
Series: FG20
FG20X7R1H106KRT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9639 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes