FG20C0G2J333JNT06 | TDK

Ceramic capacitor, 33 nF, 630 V (DC), ±5 %, radial, pitch 5 mm, C0G, FG20C0G2J333JNT06

Order No.: 76D5280
EAN: 4099879809025
MPN:
FG20C0G2J333JNT06
Series: FG20
FG20C0G2J333JNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7616 €
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes