FG18X7R2A222KNT00 | TDK

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 2.5 mm, X7R, FG18X7R2A222KNT00

Order No.: 76D5249
EAN: 4099879808790
MPN:
FG18X7R2A222KNT00
Series: FG18
FG18X7R2A222KNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0393 €
Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes