FG18C0G2A050CNT00 | TDK

Ceramic capacitor, 5 pF, 100 V (DC), ±0.25 pF, radial, pitch 2.5 mm, C0G, FG18C0G2A050CNT00

Order No.: 76D5099
EAN: 4099879807984
MPN:
FG18C0G2A050CNT00
Series: FG18
FG18C0G2A050CNT00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0393 €
Technical specifications
Filter Property Value
Capacity 5 pF
Rated voltage (DC) 100 V
Tolerance ±0.25 pF
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15