FG18C0G1H470JNT06 | TDK

Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FG18C0G1H470JNT06

Order No.: 76D5064
EAN: 4099879807830
MPN:
FG18C0G1H470JNT06
Series: FG18
FG18C0G1H470JNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0262 €
Technical specifications
Filter Property Value
Capacity 47 pF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15