FG16C0G2A333JNT06 | TDK

Ceramic capacitor, 33 nF, 100 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FG16C0G2A333JNT06

Order No.: 76D4944
EAN: 4099879807526
MPN:
FG16C0G2A333JNT06
Series: FG16
FG16C0G2A333JNT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
756.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1892 €
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15