FG14X7R1A106KRT06 | TDK

Ceramic capacitor, 10 µF, 10 V (DC), ±10 %, radial, pitch 2.5 mm, X7R, FG14X7R1A106KRT06

Order No.: 76D4888
EAN: 4099879807212
MPN:
FG14X7R1A106KRT06
Series: FG14
FG14X7R1A106KRT06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1428 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15