FD-36AU | TDK
Ceramic capacitor, 500 pF, 25 kV (AC), ±10 %, Y5P, FD-36AU
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5746 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ultra High Voltage Ceramic Capacitor FD-36AU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 500 pF | |
| Rated voltage (AC) | 25 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Y5P | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 48 mm | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 30 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |