FD-20AU | TDK

Ceramic capacitor, 1 nF, 13 kV (AC), ±10 %, Y5P, FD-20AU

Order No.: 77D0496
EAN: 4099879811394
MPN:
FD-20AU
60737YP102K4CAAU
Series: FD
FD-20AU TDK Ceramic Capacitors Image 1
FD-20AU TDK Ceramic Capacitors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3898 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,121.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
37.3898 €
Ultra High Voltage Ceramic Capacitor FD-20AU
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (AC) 13 kV
Tolerance ±10 %
Dielectric material Y5P
min. operating temperature -30 °C
max. operating temperature 85 °C
diameter 48 mm
Length 48 mm
Logistics
Property Value
Original Packaging Bulk with 30 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes