FD-18AU | TDK
Ceramic capacitor, 500 pF, 13 kV (AC), ±10 %, Y5P, FD-18AU
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: 16 Weeks
Ultra High Voltage Ceramic Capacitor FD-18AU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 500 pF | |
| Rated voltage (AC) | 13 kV | |
| Tolerance | ±10 % | |
| Dielectric material | Y5P | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| diameter | 34 mm | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |