FA26X8R1E225KRU00 | TDK

Ceramic capacitor, 2.2 µF, 25 V (DC), ±10 %, radial, pitch 5 mm, X8R, FA26X8R1E225KRU00

Order No.: 76D4395
EAN: 4099879806765
MPN:
FA26X8R1E225KRU00
Series: FA26
FA26X8R1E225KRU00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
192.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1928 €

Capacitor, FA26X8R1E225KRU00, TDK

Capacitor, 2,2 µF, 25 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X8R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15