FA24X7R2A104KNU06 | TDK

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, radial, pitch 5 mm, X7R, FA24X7R2A104KNU06

Order No.: 76D4170
EAN: 4099879805423
MPN:
FA24X7R2A104KNU06
Series: FA24
FA24X7R2A104KNU06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
466.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1166 €

Capacitor, FA24X7R2A104KNU06, TDK

Capacitor, 0,1 µF, 100 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes