FA24X7R1H225KRU06 | TDK

Ceramic capacitor, 2.2 µF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, FA24X7R1H225KRU06

Order No.: 76D4164
EAN: 4099879805409
MPN:
FA24X7R1H225KRU06
Series: FA24
FA24X7R1H225KRU06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
771.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1928 €

Capacitor, FA24X7R1H225KRU06, TDK

Capacitor, 2,2 µF, 50 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes