FA24C0G2W331JNU06 | TDK

Ceramic capacitor, 330 pF, 450 V (DC), ±5 %, radial, pitch 5 mm, C0G, FA24C0G2W331JNU06

Order No.: 76D4112
EAN: 4099879805003
MPN:
FA24C0G2W331JNU06
Series: FA24
FA24C0G2W331JNU06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
395.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0988 €

Capacitor, FA24C0G2W331JNU06, TDK

Capacitor, 0,33 nF, 450 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 330 pF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes