FA20X7R1H105KNU06 | TDK

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, FA20X7R1H105KNU06

Order No.: 76D3964
EAN: 4099879804068
MPN:
FA20X7R1H105KNU06
Series: FA20
FA20X7R1H105KNU06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
406.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.2713 €

Capacitor, FA20X7R1H105KNU06, TDK

Capacitor, 1 µF, 50 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Original Packaging Ammopack with 1,500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes