FA18C0G2A100DNU00 | TDK
Ceramic capacitor, 10 pF, 100 V (DC), ±0.5 pF, radial, pitch 2.5 mm, C0G, FA18C0G2A100DNU00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available: 305 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
50 pcs.
0.1928 €
250 pcs.
0.1476 €
1000 pcs.
0.1178 €
2000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, FA18C0G2A100DNU00, TDK
Features
- Voltage rating of 25V to 630V with capacitance range of 1pF to 22µF
- AEC-Q200 compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 pF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±0.5 pF | |
| Dielectric material | C0G | |
| Design | radial | |
| Grid | 2.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |