FA18C0G1H2R2CNU00 | TDK
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, radial, pitch 2.5 mm, C0G, FA18C0G1H2R2CNU00
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: On Request
Capacitor, FA18C0G1H2R2CNU00, TDK
Capacitor, 2,2 pF, 50 V, Radial
Features
- AEC-Q200
- High Temperature Application
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.25 pF | |
| Dielectric material | C0G | |
| Design | radial | |
| Grid | 2.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |