FA16C0G1H104JNU00 | TDK

Ceramic capacitor, 100 nF, 50 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FA16C0G1H104JNU00

Order No.: 76D3372
EAN: 4099879803344
MPN:
FA16C0G1H104JNU00
Series: FA16
FA16C0G1H104JNU00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Capacitor, FA16C0G1H104JNU00, TDK

Capacitor, 0,1 µF, 50 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes