FA14X8R1E474KRU06 | TDK

Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, radial, pitch 2.5 mm, X8R, FA14X8R1E474KRU06

Order No.: 76D3357
EAN: 4099879803252
MPN:
FA14X8R1E474KRU06
Series: FA14
FA14X8R1E474KRU06 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
418.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1047 €

Capacitor, FA14X8R1E474KRU06, TDK

Capacitor, 0,47 µF, 25 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X8R
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes