FA14NP02A392JNU06 | TDK
Ceramic capacitor, 3.9 nF, 100 V (DC), ±5 %, radial, pitch 2.5 mm, NP0, FA14NP02A392JNU06
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: On Request
Capacitor, FA14NP02A392JNU06, TDK
Capacitor, 3,9 nF, 100 V, Radial
Features
- AEC-Q200
- High Temperature Application
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3.9 nF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±5 % | |
| Dielectric material | NP0 | |
| Design | radial | |
| Grid | 2.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 2,000 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |