FA14C0G2A682JNU00 | TDK

Ceramic capacitor, 6.8 nF, 100 V (DC), ±5 %, radial, pitch 2.5 mm, C0G, FA14C0G2A682JNU00

Order No.: 76D3288
EAN: 4099879802828
MPN:
FA14C0G2A682JNU00
Series: FA14
FA14C0G2A682JNU00 TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
135.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1357 €

Capacitor, FA14C0G2A682JNU00, TDK

Capacitor, 6,8 nF, 100 V, Radial

Features

  • AEC-Q200
  • High Temperature Application
  • Halogen-free
Technical specifications
Filter Property Value
Capacity 6.8 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes