CS75ZU2GA152MANKA | TDK

Ceramic capacitor, 1.5 nF, 400 V (AC), ±20 %, radial, pitch 7.5 mm, Z5U, CS75ZU2GA152MANKA

Order No.: 76D3096
EAN: 4099879801623
MPN:
CS75ZU2GA152MANKA
Series: CS75
CS75ZU2GA152MANKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7,116.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.5581 €
Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (AC) 400 V
Tolerance ±20 %
Dielectric material Z5U
Design radial
Grid 7.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 8 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes