CS75-B2GA471KAGKA | TDK

Ceramic capacitor, 470 pF, 400 V (AC), ±10 %, radial, pitch 7.5 mm, B, CS75-B2GA471KAGKA

Order No.: 76D3131
EAN: 4099879801920
MPN:
CS75-B2GA471KAGKA
Series: CS75
CS75-B2GA471KAGKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7,068.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.5343 €
Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (AC) 400 V
Tolerance ±10 %
Dielectric material B
Design radial
Grid 7.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 9 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes