CS45SL2GA100JAGKA | TDK

Ceramic capacitor, 10 pF, 440 V (AC), ±5 %, radial, pitch 7.5 mm, SL, CS45SL2GA100JAGKA

Order No.: 76D3078
EAN: 4099879801449
MPN:
CS45SL2GA100JAGKA
Series: CS45
CS45SL2GA100JAGKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7,116.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
3.5581 €
Technical specifications
Filter Property Value
Capacity 10 pF
Rated voltage (AC) 440 V
Tolerance ±5 %
Dielectric material SL
Design radial
Grid 7.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 7 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes