CS45-E2GA152M-NKA | TDK

Ceramic capacitor, 1.5 nF, 440 V (AC), ±20 %, radial, pitch 7.5 mm, E, CS45-E2GA152M-NKA

Order No.: 76D3143
EAN: 4099879802019
MPN:
CS45-E2GA152M-NKA
Series: CS45
CS45-E2GA152M-NKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
197.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0988 €
Technical specifications
Filter Property Value
Capacity 1.5 nF
Rated voltage (AC) 440 V
Tolerance ±20 %
Dielectric material E
Design radial
Grid 7.5 mm
min. operating temperature -25 °C
max. operating temperature 125 °C
diameter 7.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes