CS45-B2GA471K-GKA | TDK

Ceramic capacitor, 470 pF, 440 V (AC), ±10 %, radial, pitch 7.5 mm, B, CS45-B2GA471K-GKA

Order No.: 76D3115
EAN: 4099879801807
MPN:
CS45-B2GA471K-GKA
Series: CS45
CS45-B2GA471K-GKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
207.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1035 €
Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (AC) 440 V
Tolerance ±10 %
Dielectric material B
Design radial
Grid 7.5 mm
min. operating temperature -25 °C
max. operating temperature 125 °C
diameter 7 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes