CS11ZU2GA472MAGKA | TDK

Ceramic capacitor, 4.7 nF, 400 V (AC), ±20 %, radial, pitch 7.5 mm, Z5U, CS11ZU2GA472MAGKA

Order No.: 76D3077
EAN: 4099879801432
MPN:
CS11ZU2GA472MAGKA
Series: CS11
CS11ZU2GA472MAGKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14,470.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
7.2352 €
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (AC) 400 V
Tolerance ±20 %
Dielectric material Z5U
Design radial
Grid 7.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 13.5 mm
Logistics
Property Value
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes