CNA6P1X7R1H106K250AE | TDK
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, CNA6P1X7R1H106K250AE
NCNR (non cancelable / non returnable)
Ceramic capacitor, CNA6P1X7R1H106K250AE, TDK
Multilayer ceramic chip capacitor is a product incorporating conductive resin layers into the terminal electrodes. Because the resin layers relieve mechanical stress caused by board flexure, the ceramic body is protected from cracks. In addition, unlike conventional soft termination whose whole terminal electrodes are covered with the resin layers, the resin layers are covering only a board mounting side. This structure allows electric current to pass outside the resin layers, and so electrical resistance has been reduced.
Features
- Achieves both high reliability and low resistance by the original structure
Applications
- Fail-safe design in battery line
- Prevention of ceramic body cracks by board bending
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | JP |
| Original Packaging | Reel with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |