CLLC1AX6S0G475M050AC | TDK

Ceramic capacitor, 4.7 µF, 4 V (DC), ±20 %, SMD 0603 (1608), X6S, CLLC1AX6S0G475M050AC

Order No.: 76D1990
EAN: 4099879801364
MPN:
CLLC1AX6S0G475M050AC
Series: CLL
CLLC1AX6S0G475M050AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
704.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1761 €
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 4 V
Tolerance ±20 %
Dielectric material X6S
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 105 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes