CKG57NX7T2J684M500JH | TDK

Ceramic capacitor, 680 nF, 630 V (DC), ±20 %, SMD 2220 (5750), X7T, CKG57NX7T2J684M500JH

Order No.: 76D1984
EAN: 4099879801333
MPN:
CKG57NX7T2J684M500JH
Series: CKG57
CKG57NX7T2J684M500JH TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.2848 €
Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 630 V
Tolerance ±20 %
Dielectric material X7T
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes