CKG57KX7S2A106K335JH | TDK

Ceramic capacitor, 10 µF, 100 V (DC), ±10 %, SMD 2220 (5750), X7S, CKG57KX7S2A106K335JH

Order No.: 76D1912
EAN: 4099879801050
MPN:
CKG57KX7S2A106K335JH
Series: CKG57
CKG57KX7S2A106K335JH TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.3919 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7S
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes