CKG57KX7R2E105M335JH | TDK

Ceramic capacitor, 1 µF, 250 V (DC), ±20 %, SMD 2220 (5750), X7R, CKG57KX7R2E105M335JH

Order No.: 76D1896
EAN: 4099879800961
MPN:
CKG57KX7R2E105M335JH
Series: CKG57
CKG57KX7R2E105M335JH TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7493 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 250 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes