CKG45NC0G2J663J500JJ | TDK

Ceramic capacitor, 66 nF, 630 V (DC), ±5 %, SMD 1812 (4532), C0G, CKG45NC0G2J663J500JJ

Order No.: 72D0906
EAN: 4099879788498
MPN:
CKG45NC0G2J663J500JJ
CKG45NC0G2J663JT0Y9W
Series: CKG45
CKG45NC0G2J663J500JJ TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.1063 €
Technical specifications
Filter Property Value
Capacity 66 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes