CKG45KC0G2J333J290JH | TDK

Ceramic capacitor, 33 nF, 630 V (DC), ±5 %, SMD 1812 (4532), C0G, CKG45KC0G2J333J290JH

Order No.: 72D0899
EAN: 4099879788429
MPN:
CKG45KC0G2J333J290JH
CKG45KC0G2J333JT009W
Series: CKG45
CKG45KC0G2J333J290JH TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.4042 €
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes