CKG45KC0G2E683J290JJ | TDK

Ceramic capacitor, 68 nF, 250 V (DC), ±5 %, SMD 1812 (4532), C0G, CKG45KC0G2E683J290JJ

Order No.: 72D0898
EAN: 4099879788412
MPN:
CKG45KC0G2E683J290JJ
CKG45KC0G2E683JT0Y9W
Series: CKG45
CKG45KC0G2E683J290JJ TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5351 €
Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 250 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes